
MAX4090AAXT+T | |
|---|---|
DigiKey Part Number | MAX4090AAXT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4090AAXT+T |
Description | IC AMP BUFFER SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SC-70-6 |
EDA/CAD Models | MAX4090AAXT+T Models |
Category | Current - Supply 6.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 85 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Buffer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
-3db Bandwidth 55 MHz | Base Product Number |
Slew Rate 275V/µs |

