
MAX4028EUE+T | |
|---|---|
DigiKey Part Number | MAX4028EUE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4028EUE+T |
Description | IC AMP MPLEX AMP 16TSSOP |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4028EUE+T Models |
Category | Current - Supply 29 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 2:1 Multiplexer-Amplifier | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 3 | Supplier Device Package 16-TSSOP |
-3db Bandwidth 210 MHz | Base Product Number |
Slew Rate 300V/µs |

