
MAX3748HETE#TG16 | |
|---|---|
DigiKey Part Number | MAX3748HETE#TG16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3748HETE#TG16 |
Description | IC LIMITING AMP 16TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-TQFN (3x3) |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-TQFN (3x3) |
Type Limiting Amplifier | Base Product Number |

