MAX274ACWI+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £19.18180
Datasheet
Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX274ACWI+

DigiKey Part Number
MAX274ACWI+-ND
Manufacturer
Manufacturer Product Number
MAX274ACWI+
Description
IC FILTER 150KHZ LOWPASS 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX274ACWI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.74V ~ 11V, ±2.37V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SOIC (0.295", 7.50mm Width)
Filter Type
Continuous, Band Pass Low Pass
Supplier Device Package
28-SOIC
Frequency - Cutoff or Center
150kHz
Base Product Number
Number of Filters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX274ACWI+Analog Devices Inc./Maxim Integrated0MAX274ACWI+-ND£19.18180Direct
Available To Order
Factory Stock: 1,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Tube
QuantityUnit PriceExt Price
50£19.18180£959.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£19.18180
Unit Price with VAT:£23.01816