
MA100 | |
|---|---|
DigiKey Part Number | MA100-ND |
Manufacturer | |
Manufacturer Product Number | MA100 |
Description | POWER ENTRY MOD M SER 8.5" LEADS |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.708' (215.90mm, 8.50") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Corcom Filters | Length 0.708' (215.90mm, 8.50") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Power Module |
Connector Type Plug to Individual Wire Leads | Base Product Number |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.33000 | £6.33 |
| 10 | £5.37800 | £53.78 |
| 25 | £5.04080 | £126.02 |
| 50 | £4.80000 | £240.00 |
| 100 | £4.57080 | £457.08 |
| 300 | £4.22993 | £1,268.98 |
| 500 | £4.08030 | £2,040.15 |
| 1,000 | £3.88576 | £3,885.76 |
| Unit Price without VAT: | £6.33000 |
|---|---|
| Unit Price with VAT: | £7.59600 |

