19.00" (482.60mm) 2 Point Multi-Touch DVI-D, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M19A-1101

DigiKey Part Number
1176-1005-ND
Manufacturer
Manufacturer Product Number
M19A-1101
Description
MONITOR 19.00" 2 PT MULT-TCH
Customer Reference
Detailed Description
19.00" (482.60mm) 2 Point Multi-Touch DVI-D, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
DVI-D, VGA
Manufacturer
TPK America LLC
Dot Pixels
1280 x 1024
Packaging
Box
Diagonal Screen Size
19.00" (482.60mm)
Part Status
Discontinued at DigiKey
Backlight
WLED
Touchscreen
2 Point Multi-Touch
Display Type
TFT LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£481.35000£481.35
10£473.61900£4,736.19
Manufacturers Standard Package
Unit Price without VAT:£481.35000
Unit Price with VAT:£577.62000