Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXV75-024SW

All prices are in British pound sterling.
Digi-Key Part Number633-1091-ND
Price BreakUnit PriceExtended Price
171.4500071.45
569.27800346.39
1067.11400671.14
5060.618603,030.93
10058.453605,845.36
25057.5876814,396.92
Quantity Available Digi-Key Stock: 34
Can ship immediately
Manufacturer

Manufacturer Part Number

LXV75-024SW

DescriptionPOWER SUPPLY LED IP67 75W 24V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER SUPPLY LED IP67 75W 24V | LXV75-024SW | 633-1091-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXV75 Series
LED Brochure
Product Photos LXV75_Series
Product Training Modules LED Power Supplies
RoHS Information LED RoHS Delcaration
Featured Product LX Series - LED Power Supplies
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLXV75
TypeConstant Voltage
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output24V
Current - Output (Max)3.13A
Power (Watts)75W
Voltage - Isolation3.75kV (3750V)
Dimming-
FeaturesOCP, OTP, OVP, SCP
Operating Temperature-35°C ~ 70°C
Efficiency92%
Termination StyleWire Leads
Size / Dimension6.58" L x 2.62" W x 1.65" H (167.0mm x 66.5mm x 42.0mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP67
Weight2.1 lbs (952.5g)
Catalog Page2445 (UK2011-EN PDF)
Other Names633-1091
LXV75024SW

2:53:47 5/22/2013 - Help With This Screen