Add To Favorites
Product Overview
Digi-Key Part Number LVRC-.05RCT-ND
Quantity Available 1,238
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR05R0500FE73

Description RES .05 OHM 1% 5W AXIAL WW
Expanded Description 0.05 Ohm ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LVR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2020 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVRC-.05RCT

22:48:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.45300 14.53
25 1.34800 33.70
50 1.26840 63.42
100 1.10990 110.99
250 0.95136 237.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVRC-.05RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.72072
  • Bulk ? : LVR05R0500FE12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.41260
Send Feedback