


LTC6994CS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6994CS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6994CS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6994CS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994CS6-2#TRMPBF |
Description | IC DLY LN 8 TAP PROG SOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994CS6-2#TRMPBF Models |
Category | Number of Independent Delays 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 5.5V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Taps/Steps 8 | Supplier Device Package TSOT-23-6 |
Function Programmable | Base Product Number |
Available Total Delays 1µs ~ 33.6s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.75000 | £3.75 |
| 10 | £2.85500 | £28.55 |
| 25 | £2.63080 | £65.77 |
| 100 | £2.38450 | £238.45 |
| 250 | £2.26708 | £566.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.19628 | £1,098.14 |
| 1,000 | £2.13804 | £2,138.04 |
| 1,500 | £2.10886 | £3,163.29 |
| 2,500 | £2.07654 | £5,191.35 |
| 3,500 | £2.05765 | £7,201.78 |
| Unit Price without VAT: | £3.75000 |
|---|---|
| Unit Price with VAT: | £4.50000 |











