Soldering Tip Chisel For WP80, WSP80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Chisel For WP80, WSP80
T0054444099N
T0054444099N

T0054444099N

DigiKey Part Number
T0054444099N-ND
Manufacturer
Manufacturer Product Number
T0054444099N
Description
TIP REPLACEMENT 1.6MM FOR WS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WP80, WSP80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.028" (0.70mm)
Series
Width
0.063" (1.60mm)
Packaging
Bulk
Length
0.492" (12.50mm)
Part Status
Active
For Use With/Related Products
WP80, WSP80
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 977
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.39000£4.39
Unit Price without VAT:£4.39000
Unit Price with VAT:£5.26800