LT1573CS8-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: £3.33570
Datasheet
Linear Regulator Controller IC Positive Fixed 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1573CS8-3.3

DigiKey Part Number
LT1573CS8-3.3-ND
Manufacturer
Manufacturer Product Number
LT1573CS8-3.3
Description
IC LNR REG CTRLR 1OUT 8SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1573CS8-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.8V ~ 10V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SO
Type
Positive Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
1.7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1573CS8-3.3#PBFAnalog Devices Inc.0505-LT1573CS8-3.3#PBF-ND£3.33570Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes