
LSM303DLHTR | |
|---|---|
DigiKey Part Number | 497-10765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM303DLHTR |
Description | IMU ACCEL/MAG 3-AXIS I2C 28LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C Output |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 28-VFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 28-LGA (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Magnetometer, 6 Axis | Base Product Number |
Output Type I2C |

