
LS4148-GS08 | |
|---|---|
DigiKey Part Number | LS4148-GS08TR-ND - Tape & Reel (TR) LS4148-GS08CT-ND - Cut Tape (CT) LS4148-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4148-GS08 |
Description | DIODE STANDARD 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4148-GS08 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Operating Temperature - Junction 175°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 8 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 100 | £0.06970 | £6.97 |
| 500 | £0.05104 | £25.52 |
| 1,000 | £0.04498 | £44.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03840 | £96.00 |
| 5,000 | £0.03432 | £171.60 |
| 7,500 | £0.03223 | £241.73 |
| 12,500 | £0.02989 | £373.62 |
| 17,500 | £0.02850 | £498.75 |
| 25,000 | £0.02714 | £678.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |










