
LR6XWA/2SB | |
|---|---|
DigiKey Part Number | P648-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/2SB |
Description | BATTERY ALKALINE 1.5V AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Series | Termination Style Button Top (Extending) |
Packaging Bulk | Weight 45.6 g |
Part Status Active | Shelf Life 84 Months |
Battery Chemistry | Shelf Life Start Date of Manufacture |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £0.44500 | £0.89 |
| 10 | £0.39100 | £3.91 |
| 50 | £0.34300 | £17.15 |
| 100 | £0.32400 | £32.40 |
| 420 | £0.28807 | £120.99 |
| 840 | £0.27217 | £228.62 |
| 1,260 | £0.26621 | £335.42 |
| Unit Price without VAT: | £0.44500 |
|---|---|
| Unit Price with VAT: | £0.53400 |

























