
LR14XWA/JB | |
|---|---|
DigiKey Part Number | 11-LR14XWA/JB-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/JB |
Description | BATTERY ALKALINE 1.5V C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Size / Dimension 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
Series | Termination Style Button Top (Extending) |
Packaging Bulk | Weight 70.38 g |
Part Status Active | Shelf Life 60 Months |
Battery Chemistry | Shelf Life Start Date of Manufacture |
Battery Cell Size | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 20 | £1.34450 | £26.89 |
| 40 | £1.27050 | £50.82 |
| 150 | £1.14020 | £171.03 |
| 300 | £1.07723 | £323.17 |
| 600 | £1.01778 | £610.67 |
| 1,050 | £0.97219 | £1,020.80 |
| 2,550 | £0.90404 | £2,305.30 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |




















