
LMP8358MAEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-46045-ND |
Manufacturer | |
Manufacturer Product Number | LMP8358MAEVAL/NOPB |
Description | EVAL BOARD FOR LMP8358 |
Customer Reference | |
Detailed Description | LMP8358 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 930kHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 240MHz |
Packaging Bulk | Current - Output / Channel 41mA |
Part Status Obsolete | Current - Supply (Main IC) 1.9mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Amplifier Type Zero-Drift | Utilized IC / Part LMP8358 |
Output Type Rail-to-Rail | Contents Board(s) |
Slew Rate 11V/µs | Base Product Number |

