Similar

LM613IWM/NOPB | |
|---|---|
DigiKey Part Number | LM613IWM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM613IWM/NOPB |
Description | IC AMP COMP REF 16SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Supply Monitor 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM613IWM/NOPB Models |
Category | Applications Power Supply Monitor |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
Type Amplifier, Comparator, Reference |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM102AIPW | Texas Instruments | 552 | 296-34696-5-ND | £1.36000 | Similar |


