Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880MF-1AE/NOPB

DigiKey Part Number
LM3880MF-1AE/NOPBTR-ND - Tape & Reel (TR)
LM3880MF-1AE/NOPBCT-ND - Cut Tape (CT)
LM3880MF-1AE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880MF-1AE/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880MF-1AE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
25 µA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
DigiKey Programmable
Not Verified
Supplier Device Package
SOT-23-6
Applications
Power Supply Sequencer
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,672
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.23000£1.23
10£0.90200£9.02
25£0.81880£20.47
100£0.72790£72.79
250£0.68460£171.15
500£0.65850£329.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.63700£637.00
2,000£0.61931£1,238.62
3,000£0.61044£1,831.32
5,000£0.60062£3,003.10
7,000£0.59489£4,164.23
10,000£0.58936£5,893.60
Manufacturers Standard Package
Unit Price without VAT:£1.23000
Unit Price with VAT:£1.47600