LM3509 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3509SDEV

DigiKey Part Number
LM3509SDEV-ND
Manufacturer
Manufacturer Product Number
LM3509SDEV
Description
EVAL BOARD FOR LM3509
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3509 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
21V
Manufacturer
Texas Instruments
Features
Dimmable
Packaging
Box
Voltage - Input
2.7V ~ 5.5V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
40mA
Utilized IC / Part
LM3509
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£76.65000£76.65
Manufacturers Standard Package
Unit Price without VAT:£76.65000
Unit Price with VAT:£91.98000