Diode 50 V 150mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4151-GS08

DigiKey Part Number
LL4151-GS08TR-ND - Tape & Reel (TR)
LL4151-GS08CT-ND - Cut Tape (CT)
LL4151-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4151-GS08
Description
DIODE STANDARD 50V 150MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 50 V 150mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL4151-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SOD-80 MiniMELF
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,413
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11900£1.19
100£0.07370£7.37
500£0.05404£27.02
1,000£0.04766£47.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.04073£101.83
5,000£0.03643£182.15
7,500£0.03424£256.80
12,500£0.03177£397.12
17,500£0.03031£530.42
25,000£0.02889£722.25
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800