
LL101C-GS08 | |
|---|---|
DigiKey Part Number | LL101C-GS08TR-ND - Tape & Reel (TR) LL101C-GS08CT-ND - Cut Tape (CT) LL101C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101C-GS08 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL101C-GS08 Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10230 | £10.23 |
| 500 | £0.07566 | £37.83 |
| 1,000 | £0.06708 | £67.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05773 | £144.32 |
| 5,000 | £0.05195 | £259.75 |
| 7,500 | £0.04900 | £367.50 |
| 12,500 | £0.04568 | £571.00 |
| 17,500 | £0.04371 | £764.92 |
| 25,000 | £0.04180 | £1,045.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


