Similar


LFE5UM-85F-PB-EVN | |
|---|---|
DigiKey Part Number | 220-1916-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM-85F-PB-EVN |
Description | BOARD EVAL FOR ECP5 |
Customer Reference | |
Detailed Description | ECP5 FPGA PCIe Card LFE5UM-85F ECP5 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform ECP5 FPGA PCIe Card |
Manufacturer Lattice Semiconductor Corporation | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part LFE5UM-85F |
Packaging Box | Interconnect System Pmod |
Part Status Obsolete | Suggested Programming Environment Diamond |
Type FPGA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5UM-45F-VERSA-EVN | Lattice Semiconductor Corporation | 15 | 220-1963-ND | £345.97000 | Similar |


