Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear Transistor Driver > LFC789D25CDR

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number296-17214-1-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.656006.56
250.5924014.81
1000.5185051.85
2500.45472113.68
5000.40328201.64
1,0000.31892318.92
Quantity Available Digi-Key Stock: 3,681
Can ship immediately

Factory Stock: 30,000
Manufacturer

Manufacturer Part Number

LFC789D25CDR

DescriptionIC REG CTRLR DUAL FIX/ADJ 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC REG CTRLR DUAL FIX/ADJ 8-SOIC | LFC789D25CDR | 296-17214-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LFC789D25
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear Transistor Driver
Series-
PackagingCut Tape (CT)
TypePositive Fixed and Adjustable
Number of Outputs2
Voltage - Output2.5V, Adj
Current - Supply2.5mA
Voltage - Input9 V ~ 16 V
Operating Temperature0°C ~ 70°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC
Other Names296-17214-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-17214-6-NDLFC789D25CDRDigi-Reel®3,681 - Immediate
30,000 - Factory Stock
Calculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:08:11 5/21/2013 - Help With This Screen