
LED30W-42-C0700 | |
|---|---|
DigiKey Part Number | 1121-1057-ND |
Manufacturer | |
Manufacturer Product Number | LED30W-42-C0700 |
Description | LED DRIVER CC AC/DC 21-42V 700MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 700mA 21 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED30W-42-C0700 Models |
Category | Current - Output (Max) 700mA |
Manufacturer Thomas Research Products | Power (Watts) 30 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 21 ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.98000 | £33.98 |
| Unit Price without VAT: | £33.98000 |
|---|---|
| Unit Price with VAT: | £40.77600 |

