1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
LED12W Series

LED12W-12

DigiKey Part Number
1121-1022-ND
Manufacturer
Manufacturer Product Number
LED12W-12
Description
LED DRIVER CV AC/DC 12V 1A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED12W-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Manufacturer
Thomas Research Products
Power (Watts)
12 W
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP66
Part Status
Active
Operating Temperature
-30°C ~ 60°C
DigiKey Programmable
Not Verified
Efficiency
78%
Type
Constant Voltage
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
0.282 lb (127.91 g)
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.44000£22.44
Manufacturers Standard Package
Unit Price without VAT:£22.44000
Unit Price with VAT:£26.92800