Keywords:





Product Index > RF/IF and RFID > Balun > LDB182G4520C-110

All prices are in British pound sterling.
Digi-Key Part Number490-4747-6-ND
Price BreakUnit PriceExtended Price
10.200000.20
100.186001.86
250.177604.44
500.172008.60
1000.1662016.62
2500.1576039.40
5000.1318065.90
1,0000.10229102.29
Quantity Available Digi-Key Stock: 19,103
Can ship immediately
Manufacturer

Manufacturer Part Number

LDB182G4520C-110

DescriptionTRANSFORMER BALUN 2.45GHZ 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
TRANSFORMER BALUN 2.45GHZ 0603 | LDB182G4520C-110 | 490-4747-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Chip Multilayer Hybrid Baluns Part Numbering
Chip Multilayer Hybrid Baluns
Product Photos LDB Series 0603
Catalog Drawings LDB182G45 Series Bottom
LDB182G45 Series Top
LDB182G45 Series Bottom
Featured Product Microwave SMD Baluns & Bandpass Filters
Standard Package1
CategoryRF/IF and RFID
FamilyBalun
SeriesLDB
PackagingDigi-Reel®
Frequency Range2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced50 / 200 Ohm
Phase Difference-
Insertion Loss (Max)1.4dB
Return Loss (Min)-
Package / Case0603 (1608 Metric)
Mounting TypeSurface Mount
Catalog Page581 (UK2011-EN PDF)
Other Names490-4747-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-4747-2-NDLDB182G4520C-110Tape & Reel (TR)16,000 - Immediate0.088574,000
490-4747-1-NDLDB182G4520C-110Cut Tape (CT)19,103 - Immediate0.200001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:29:20 6/20/2013 - Help With This Screen