Line Conditioner 2400W 120VAC 12' (3.66m) Rackmount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Line Conditioner 2400W 120VAC 12' (3.66m) Rackmount
LCR2400(Back)

LCR2400

DigiKey Part Number
TL028-ND
Manufacturer
Manufacturer Product Number
LCR2400
Description
LINE COND 2400W 14OUT RACK MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Line Conditioner 2400W 120VAC 12' (3.66m) Rackmount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R (14)
Manufacturer
Eaton Tripp Lite
Cord Length
12' (3.66m)
Packaging
Bulk
Size / Dimension
7.756" L x 19.000" W (197.00mm x 482.60mm)
Part Status
Active
Height
5.252" (133.40mm)
Power - Max
2400W
Form
Rackmount
Voltage - Input
89 ~ 147 VAC
Weight
25 lbs (11.3 kg)
Voltage - Output
120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 1,001
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£438.76000£438.76
5£425.15400£2,125.77
Manufacturers Standard Package
Unit Price without VAT:£438.76000
Unit Price with VAT:£526.51200