



LCBS-10-01 | |
|---|---|
DigiKey Part Number | RP431-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-10-01 Models |
Category | Length - Overall 1.358" (34.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.625" (15.88mm) 5/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 5 | £0.25000 | £1.25 |
| 10 | £0.23200 | £2.32 |
| 25 | £0.21120 | £5.28 |
| 50 | £0.19720 | £9.86 |
| 100 | £0.18490 | £18.49 |
| 250 | £0.17052 | £42.63 |
| 500 | £0.16098 | £80.49 |
| 1,000 | £0.15249 | £152.49 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

