Line Conditioner 1200W 120VAC 7' (2.13m) Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1200

DigiKey Part Number
TL013-ND
Manufacturer
Manufacturer Product Number
LC1200
Description
LINE CONDITIONER 1200W 4OUTLET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Line Conditioner 1200W 120VAC 7' (2.13m) Tower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
120VAC
Manufacturer
Eaton Tripp Lite
Connector - AC Output
NEMA 5-15R (4)
Packaging
Bulk
Cord Length
7' (2.13m)
Part Status
Active
Size / Dimension
7.008" L x 5.984" W (178.00mm x 152.00mm)
Power - Max
1200W
Height
7.244" (184.00mm)
Voltage - Input
89 ~ 147 VAC
Form
Tower
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£182.96000£182.96
5£170.76200£853.81
10£169.39500£1,693.95
Manufacturers Standard Package
Unit Price without VAT:£182.96000
Unit Price with VAT:£219.55200