LC-R061R3P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B B Battery
In Stock: 4,816
Unit Price: £7.56000
Datasheet

Similar


B B Battery
In Stock: 870
Unit Price: £4.79000
Datasheet
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-R061R3P

DigiKey Part Number
P128-ND
Manufacturer
Manufacturer Product Number
LC-R061R3P
Description
BATTERY LEAD ACID 6V 1.3AH
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.3Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
3.86" L x 0.98" W x 2.01" H (98.0mm x 25.0mm x 51.0mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Obsolete
Shelf Life
12 Months
Battery Chemistry
Weight
299.37 g
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BP1.2-12-T1B B Battery4,8162146-BP1.2-12-T1-CHP£7.56000Similar
BP1.2-6-T1B B Battery8702146-BP1.2-6-T1-CHP£4.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes