8-SOIC Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5973D

DigiKey Part Number
497-14766-5-ND
Manufacturer
Manufacturer Product Number
L5973D
Description
IC REG BUCK ADJ 2.5A 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L5973D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.96000£1.96
10£1.45800£14.58
25£1.33280£33.32
100£1.19460£119.46
300£1.11763£335.29
500£1.08922£544.61
1,000£1.05659£1,056.59
2,500£1.02215£2,555.37
5,000£1.00140£5,007.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.96000
Unit Price with VAT:£2.35200