TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount DO-214 3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4X3RP

DigiKey Part Number
L4X3TR-ND - Tape & Reel (TR)
L4X3CT-ND - Cut Tape (CT)
L4X3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4X3RP
Description
TRIAC SENS GATE 400V 0.8A DO214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount DO-214 3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Hold (Ih) (Max)
5 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
400 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
800 mA
Package / Case
DO-214AA, SMB (3 Leads), Compak
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
DO-214 3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,722
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.81000£1.81
10£1.16500£11.65
100£0.79400£79.40
500£0.63486£317.43
1,000£0.58853£588.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.48082£1,202.05
Manufacturers Standard Package
Unit Price without VAT:£1.81000
Unit Price with VAT:£2.17200