Similar

L17RRD2M01100 | |
|---|---|
DigiKey Part Number | 664-L17RRD2M01100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD2M01100 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2M01100 Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8656350065LF | Amphenol CS (FCI) | 0 | 8656350065LF-ND | £0.12719 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.07360 | £1.84 |
| 50 | £0.07040 | £3.52 |
| 100 | £0.06700 | £6.70 |
| 250 | £0.06276 | £15.69 |
| 500 | £0.05974 | £29.87 |
| 1,000 | £0.05689 | £56.89 |
| 2,500 | £0.05332 | £133.30 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |















