



KW-5R5C104-R | |
|---|---|
DigiKey Part Number | 283-4152-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C104-R |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.348" (8.85mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS104Z5R5C | Cornell Dubilier Knowles | 9,175 | 338-EDS104Z5R5C-ND | £2.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.93000 | £4.93 |
| 10 | £3.62300 | £36.23 |
| 50 | £3.10360 | £155.18 |
| 400 | £2.70150 | £1,080.60 |
| 800 | £2.61175 | £2,089.40 |
| 1,200 | £2.56678 | £3,080.14 |
| 2,800 | £2.48776 | £6,965.73 |
| Unit Price without VAT: | £4.93000 |
|---|---|
| Unit Price with VAT: | £5.91600 |

