Direct




KR-5R5C155-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5C155-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5C155-R |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | KR-5R5C155-R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1.5 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC155Z5R5C | Cornell Dubilier Knowles | 20,548 | 338-EDC155Z5R5C-ND | £4.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| 10 | £3.65000 | £36.50 |
| 50 | £3.12700 | £156.35 |
| 100 | £2.96540 | £296.54 |
| 500 | £2.69182 | £1,345.91 |
| 1,000 | £2.60704 | £2,607.04 |
| 2,500 | £2.51747 | £6,293.67 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |









