Direct




KR-5R5C105-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5C105-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5C105-R |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC105Z5R5C | Cornell Dubilier Knowles | 8,218 | 338-EDC105Z5R5C-ND | £4.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £3.07700 | £30.77 |
| 50 | £2.61700 | £130.85 |
| 100 | £2.47490 | £247.49 |
| 500 | £2.23426 | £1,117.13 |
| 1,000 | £2.15973 | £2,159.73 |
| 2,500 | £2.08098 | £5,202.45 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |






