
KIT-RMCF0603FT-05 | |
|---|---|
DigiKey Part Number | KIT-RMCF0603FT-05-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0603FT-05 |
Description | RES KIT 10K-97.6K 1/10W 1920PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/10W Surface Mount 1920 Pieces (96 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Stackpole Electronics Inc | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 1920 Pieces (96 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10k ~ 97.6k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.54000 | £28.54 |
| 10 | £24.79600 | £247.96 |
| Unit Price without VAT: | £28.54000 |
|---|---|
| Unit Price with VAT: | £34.24800 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0603FT10K0 | RES 10K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT20K0 | RES 20K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT15K8 | RES 15.8K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT49K9 | RES 49.9K OHM 1% 1/10W 0603 | 20 |
| RMCF0603FT22K1 | RES 22.1K OHM 1% 1/10W 0603 | 20 |









