Similar
Similar
Similar
Similar
Similar

K3021P | |
|---|---|
DigiKey Part Number | K3021P-ND |
Manufacturer | |
Manufacturer Product Number | K3021P |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | K3021P Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency BSI, CQC, CSA, cUR, UR, VDE |
Static dV/dt (Min) 10V/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3021-V | Everlight Electronics Co Ltd | 0 | EL3021-V-ND | £0.43949 | Similar |
| EL3022-V | Everlight Electronics Co Ltd | 0 | EL3022-V-ND | £0.43949 | Similar |
| EL3022M | Everlight Electronics Co Ltd | 0 | EL3022M-ND | £0.42241 | Similar |
| EL3023-V | Everlight Electronics Co Ltd | 0 | EL3023-V-ND | £0.42251 | Similar |
| EL3023M-V | Everlight Electronics Co Ltd | 0 | EL3023M-V-ND | £0.43949 | Similar |






