Heater Element Detector 100/200VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2CU-P2A-A

DigiKey Part Number
K2CU-P2A-A-ND
Manufacturer
Manufacturer Product Number
K2CU-P2A-A
Description
DETECT HEATER ELEMENT 100/200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heater Element Detector 100/200VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
K2CU-P2A-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100/200VAC
Manufacturer
Omron Automation and Safety
Mounting Type
Socketable
Series
Termination Style
Plug In, 8 Pin (Octal)
Packaging
Bulk
Features
Heater Fault Detection
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
Heater Element Detector
Weight
0.661 lb (299.82 g)
Input Range
1 ~ 2A
Base Product Number
Output Type
Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£275.94000£275.94
Manufacturers Standard Package
Unit Price without VAT:£275.94000
Unit Price with VAT:£331.12800