Diac/Sidac Thyristor 220 ~ 250V TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 220 ~ 250V TO-92
TO-92 PKG

K2400E70

DigiKey Part Number
F7153-ND
Manufacturer
Manufacturer Product Number
K2400E70
Description
DIAC/SIDAC 220-250V 1A TO-92
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Breakover
220 ~ 250V
Supplier Device Package
TO-92
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,965
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.44000£1.44
10£0.92400£9.24
100£0.62650£62.65
500£0.49928£249.64
1,000£0.45836£458.36
2,000£0.43335£866.70
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800