Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Contacts > JN1-22-20P-R-10000

All prices are in British pound sterling.
Digi-Key Part Number670-2026-1-ND
Price BreakUnit PriceExtended Price
10.510000.51
250.238005.95
1000.1828018.28
2500.1608840.22
5000.1462673.13
1,0000.13163131.63
Quantity Available Digi-Key Stock: 8,988
Can ship immediately
Manufacturer

Manufacturer Part Number

JN1-22-20P-R-10000

DescriptionCONTACT PIN CRIMP 20-21AWG GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONTACT PIN CRIMP 20-21AWG GOLD | JN1-22-20P-R-10000 | 670-2026-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JN1 Series
JN1-22-2xP-x-10000
Product Photos JN1-22-20P-R-10000
Product Training Modules Circular JN1 and JN2 Connector
Featured Product JN1/JN2 Series of Small Circular Connectors
Standard Package1
CategoryConnectors, Interconnects
FamilyCircular Connectors - Contacts
SeriesJN1
PackagingCut Tape (CT)
Pin or SocketPin
Type-
Size22
Wire Gauge20-21 AWG
Contact TerminationCrimp
Contact FinishGold
Contact Finish Thickness4µin (0.10µm)
Catalog Page422 (UK2011-EN PDF)
For Use With670-1068-ND - CONN RCPT WALL 10POS CRIMP PIN
670-1067-ND - CONN RCPT CABLE 10POS CRIMP PIN
Associated Product670-2594-ND - TOOL EXTRACTION JN1/JN2
670-1184-ND - TOOL HAND FOR JN1 SERIES
Other Names670-2026-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
670-2026-2-NDJN1-22-20P-R-10000Tape & Reel (TR)00.0884210,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:41:33 5/19/2013 - Help With This Screen