Keywords:





Product Index > Tools > Excavators, Hooks, Picks, Probes, Tuning Tools > JFD-7104-1

All prices are in British pound sterling.
Digi-Key Part NumberSG9004-ND
Price BreakUnit PriceExtended Price
111.4300011.43
108.7470087.47
507.74000387.00
1007.40600740.60
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

JFD-7104-1

DescriptionTOOL PRODUCTION TUNING
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
TOOL PRODUCTION TUNING | JFD-7104-1 | SG9004-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Insulated Tuning Tools
Product Photos JFD-7104-1
Standard Package1
CategoryTools
FamilyExcavators, Hooks, Picks, Probes, Tuning Tools
SeriesJFD-7104
Tool TypeTuning Tool
Tip - ShapeFlat Blade
Size-
Length - Overall5.25" (133.0mm)
Features-
MaterialPlastic
Catalog Page1948 (UK2011-EN PDF)
Associated ProductSG3019-ND - CAP TRIMMER 10-180PF 100V TH
SG3018-ND - CAP TRIMMER 10-150PF 100V TH
SG3017-ND - CAP TRIMMER 9-120PF 100V TH
SG3016-ND - CAP TRIMMER 9-100PF 100V TH
SG3014-ND - CAP TRIMMER 10-180PF 100V TH
SG3013-ND - CAP TRIMMER 10-150PF 100V TH
SG3012-ND - CAP TRIMMER 9-120PF 100V TH
SG3011-ND - CAP TRIMMER 9-100PF 100V TH
SG3010-ND - CAP TRIMMER 8-80PF 100V TH
SG3028-ND - CAP TRIMMER 4.5-65PF 100V TH
More...
Other NamesJFD71041
SG9004

10:35:34 5/19/2013 - Help With This Screen