
JB15KP-BH | |
|---|---|
DigiKey Part Number | 360-3433-ND |
Manufacturer | |
Manufacturer Product Number | JB15KP-BH |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15KP-BH Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Box | Operating Force 176gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyacetal |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 5,000,000 Cycles |
Actuator Height off PCB, Vertical 11.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 10 | £2.65600 | £26.56 |
| 25 | £2.46160 | £61.54 |
| 100 | £2.19410 | £219.41 |
| 250 | £2.03948 | £509.87 |
| 500 | £1.93516 | £967.58 |
| 1,000 | £1.84168 | £1,841.68 |
| 2,500 | £1.73417 | £4,335.43 |
| Unit Price without VAT: | £3.18000 |
|---|---|
| Unit Price with VAT: | £3.81600 |

