Voice Record/Playback IC Multiple Message 64 Min SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I3900FYI

DigiKey Part Number
816-I3900FYI-ND
Manufacturer
Manufacturer Product Number
I3900FYI
Description
IC VOICE REC/PLAY 64MIN 48LQFP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 64 Min SPI 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
I3900FYI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Messaging
Multiple
Manufacturer
Nuvoton Technology Corporation
Oscillator Type
Internal
Series
Features
Volume Control
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Voltage - Supply
2.7 V ~ 3.6 V
Interface
SPI
Mounting Type
Surface Mount
Input Signal
Analog - Single Ended, I2S
Package / Case
48-LQFP
Output Signal
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
Supplier Device Package
48-LQFP (7x7)
Sampling Frequency
4 ~ 32kHz
Base Product Number
Duration
64 Min
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.81700£18.17
25£1.66600£41.65
100£1.49910£149.91
250£1.41960£354.90
500£1.37166£685.83
1,000£1.33220£1,332.20
2,500£1.29056£3,226.40
5,000£1.26545£6,327.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400