Voice Record/Playback IC Single Message 13.3 ~ 40 Sec Pushbutton 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD1620BPIY

DigiKey Part Number
ISD1620BPIY-ND
Manufacturer
Manufacturer Product Number
ISD1620BPIY
Description
IC VOICE REC/PLAY 40SEC 16DIP
Customer Reference
Detailed Description
Voice Record/Playback IC Single Message 13.3 ~ 40 Sec Pushbutton 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duration
13.3 ~ 40 Sec
Manufacturer
Nuvoton Technology Corporation
Messaging
Single
Series
Oscillator Type
Internal
Packaging
Tube
Features
Automatic Gain Control
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Interface
Pushbutton
Voltage - Supply
2.4 V ~ 5.5 V
Input Signal
Microphone
Mounting Type
Through Hole
Output Signal
Analog - Single Ended, PWM Speaker Output
Package / Case
16-DIP (0.300", 7.62mm)
Sampling Frequency
4 ~ 12kHz
Supplier Device Package
16-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.