
ISD1616BSYIR | |
|---|---|
DigiKey Part Number | ISD1616BSYIR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD1616BSYIR |
Description | IC VOICE REC/PLAY 30SEC 16SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 10.6 ~ 30 Sec Pushbutton 16-SOIC |
Datasheet | Datasheet |
Category | Messaging Single |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Automatic Gain Control |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Voltage - Supply 2.4 V ~ 5.5 V |
Interface Pushbutton | Mounting Type Surface Mount |
Input Signal Microphone | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Signal Analog - Single Ended, PWM Speaker Output | Supplier Device Package 16-SOIC |
Sampling Frequency 4 ~ 12kHz | Base Product Number |
Duration 10.6 ~ 30 Sec |

