
IS31AP2010B-UTLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP2010B-UTLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2010B-UTLS2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31AP2010B-UTLS2-TR |
Description | IC AMP CLASS D MONO 3W 9UTQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-UTQFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Lumissil Microsystems | Features Depop, Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-UTQFN (1.5x1.5) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24900 | £2.49 |
| 25 | £0.22200 | £5.55 |
| 100 | £0.19260 | £19.26 |
| 250 | £0.17856 | £44.64 |
| 500 | £0.17008 | £85.04 |
| 1,000 | £0.16312 | £163.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20173 | £605.19 |
| 6,000 | £0.19652 | £1,179.12 |
| 9,000 | £0.19391 | £1,745.19 |
| 15,000 | £0.19102 | £2,865.30 |
| 21,000 | £0.18933 | £3,975.93 |
| 30,000 | £0.18770 | £5,631.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

