Power Driver Module IGBT 3 Phase 600 V 20 A 22-PowerSIP Module, 18 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAMY20UP60B

DigiKey Part Number
IRAMY20UP60B-ND
Manufacturer
Manufacturer Product Number
IRAMY20UP60B
Description
IGBT IPM 600V 20A 22-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 22-PowerSIP Module, 18 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Infineon Technologies
Current
20 A
Series
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
22-PowerSIP Module, 18 Leads, Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4,184 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4,184In Stock
Ships from Rochester Electronics, LLC