
IRAMX16UP60A-2 | |
|---|---|
DigiKey Part Number | IRAMX16UP60A-2-ND |
Manufacturer | |
Manufacturer Product Number | IRAMX16UP60A-2 |
Description | IGBT IPM 600V 16A 23-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 16 A 23-PowerSIP Module, 19 Leads, Formed Leads |
Datasheet | Datasheet |
Category | Configuration 3 Phase |
Manufacturer Infineon Technologies | Current 16 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Obsolete | Mounting Type Through Hole |
Type IGBT | Package / Case 23-PowerSIP Module, 19 Leads, Formed Leads |

