Power Driver Module MOSFET 3 Phase 500 V 2 A 19-PowerSSIP Module, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM336-025SB

DigiKey Part Number
IRAM336-025SB-ND
Manufacturer
Manufacturer Product Number
IRAM336-025SB
Description
MOSFET IPM 500V 2A 19-PWRSSIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 2 A 19-PowerSSIP Module, Formed Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 Phase
Manufacturer
Infineon Technologies
Current
2 A
Series
Voltage
500 V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
19-PowerSSIP Module, Formed Leads
Type
MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.